


NJM2058D | |
|---|---|
DigiKey Part Number | 2129-NJM2058D-ND |
Manufacturer | |
Manufacturer Product Number | NJM2058D |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-DIP |
Datasheet | Datasheet |
Category | Current - Supply 7mA |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 1V/µs | Supplier Device Package 14-DIP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 500 µV |