
LC20G-101 1/10 | |
|---|---|
DigiKey Part Number | 563-2090-ND |
Manufacturer | |
Manufacturer Product Number | LC20G-101 1/10 |
Description | GEARMOTOR 600 RPM 12V 0.98M |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 600 RPM 12VDC |
Category | Torque - Rated (oz-in / mNm) 0.694 / 4.9 |
Manufacturer Nidec Components | Size / Dimension Round - 0.787" Dia (20.00mm) |
Series | Diameter - Shaft 0.118" (3.00mm) |
Packaging Tray | Length - Shaft and Bearing 0.276" (7.00mm) |
Part Status Obsolete | Mounting Hole Spacing 0.205" (5.20mm) |
Type DC Motor | Termination Style Screw Terminal |
Function Gearmotor | Gear Reduction Ratio 10 |
Voltage - Rated 12VDC | Weight 0.133 lb (60.33 g) |
RPM 600 RPM | Base Product Number |