
HP-18 5K | |
|---|---|
DigiKey Part Number | 563-HP-185K-ND |
Manufacturer | |
Manufacturer Product Number | HP-18 5K |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Angle Slotted Shaft PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midori Precisions by Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 3600°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±0.25% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±5% | |
Voltage - Supply | 80V | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.73000 | €24.73 |
| 10 | €20.52800 | €205.28 |
| 30 | €18.76467 | €562.94 |
| 50 | €17.99420 | €899.71 |
| 100 | €16.99740 | €1,699.74 |
| 250 | €15.76108 | €3,940.27 |
| 500 | €14.88488 | €7,442.44 |
| Unit Price without VAT: | €24.73000 |
|---|---|
| Unit Price with VAT: | €30.17060 |