
CFPB-1CC-4W9W | |
|---|---|
DigiKey Part Number | 563-1240-ND |
Manufacturer | |
Manufacturer Product Number | CFPB-1CC-4W9W |
Description | SWITCH PUSH SPST-NO 1MA 20V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap White |
Part Status Discontinued at DigiKey | Illumination Type, Color LED, Yellow |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.2 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -10°C ~ 60°C |
Switch Function Off-Mom | Electrical Life 300,000 Cycles |
Current Rating (Amps) 1mA (DC) |