
CFPB-1CC-1R9W | |
|---|---|
DigiKey Part Number | 563-1228-ND |
Manufacturer | |
Manufacturer Product Number | CFPB-1CC-1R9W |
Description | SWITCH PUSH SPST-NO 1MA 20V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1mA (DC) |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Square, Button |
Packaging Tray | Actuator Marking No Marking |
Part Status Discontinued at DigiKey | Color - Actuator/Cap Red |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -10°C ~ 60°C |
Circuit | Electrical Life 300,000 Cycles |
Switch Function Off-Mom |