
CF-TA-1FB4-A02 | |
|---|---|
DigiKey Part Number | 563-1827-ND |
Manufacturer | |
Manufacturer Product Number | CF-TA-1FB4-A02 |
Description | SWITCH TOGGLE SPDT 50MA 48V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount, Right Angle | Bushing Thread Unthreaded |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) 50mA (AC/DC) | Base Product Number |
Voltage Rating - AC 48 V |