
ASE1E-5M-10-Z | |
|---|---|
DigiKey Part Number | 563-1154-ND |
Manufacturer | |
Manufacturer Product Number | ASE1E-5M-10-Z |
Description | SWITCH SLIDE SPDT 50MA 60V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 2.80mm |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Style PC Pin |
Circuit SPDT | Features Washable |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 85°C |
Switch Function On-Off-On | Switch Travel 2.20mm |
Current Rating (Amps) 50mA (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 60 V | Operating Force 70 ~ 500gf |
Voltage Rating - DC 60 V |