
8S1012-Z | |
|---|---|
DigiKey Part Number | 8S1012-Z-ND |
Manufacturer | |
Manufacturer Product Number | 8S1012-Z |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Actuator Type Standard Round with Cap |
Mfr | Actuator Length 15.20mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Black Cap |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |