
13AL-060-0040-X | |
|---|---|
DigiKey Part Number | 13AL-060-0040-X-ND |
Manufacturer | |
Manufacturer Product Number | 13AL-060-0040-X |
Description | SWITCH PUSH SPST-NO 0.005A 5V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Category | Voltage Rating - DC 5 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Orange |
Part Status Obsolete | Illumination Type, Color LED, Orange |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.2 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -10°C ~ 60°C |
Switch Function Off-Mom | Electrical Life 300,000 Cycles |
Current Rating (Amps) 5mA (DC) |