



UWD0J471MCL1GS | |
|---|---|
DigiKey Part Number | 493-9640-2-ND - Tape & Reel (TR) 493-9640-1-ND - Cut Tape (CT) 493-9640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD0J471MCL1GS |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD0J471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.43500 | €4.35 |
| 50 | €0.32780 | €16.39 |
| 100 | €0.29360 | €29.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.23470 | €117.35 |
| 1,000 | €0.21613 | €216.13 |
| 1,500 | €0.20675 | €310.12 |
| 2,500 | €0.19630 | €490.75 |
| 3,500 | €0.19016 | €665.56 |
| 5,000 | €0.18422 | €921.10 |
| 6,000 | €0.18140 | €1,088.40 |
| 12,000 | €0.17183 | €2,061.96 |
| 12,500 | €0.17133 | €2,141.62 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.84180 |