



UVK1E331MPD1TA | |
|---|---|
DigiKey Part Number | 493-5890-1-ND - Cut Tape (CT) 493-5890-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1E331MPD1TA |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1E331MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 585 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23600 | €2.36 |
| 50 | €0.17400 | €8.70 |
| 100 | €0.15430 | €15.43 |
| 500 | €0.12018 | €60.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.10939 | €109.39 |
| 2,000 | €0.10267 | €205.34 |
| 3,000 | €0.07901 | €237.03 |
| 5,000 | €0.07877 | €393.85 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46360 |