



UPV1H4R7MFD1TD | |
|---|---|
DigiKey Part Number | 493-11704-1-ND - Cut Tape (CT) 493-11704-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1H4R7MFD1TD |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H4R7MFD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 3.1 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29900 | €2.99 |
| 50 | €0.22260 | €11.13 |
| 100 | €0.19800 | €19.80 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58560 |