



UPM1C222MHD6TN | |
|---|---|
DigiKey Part Number | 493-5221-1-ND - Cut Tape (CT) 493-5221-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C222MHD6TN |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C222MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.62 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 10 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €0.84900 | €8.49 |
| 50 | €0.72720 | €36.36 |
| 100 | €0.66180 | €66.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.60960 | €152.40 |
| 500 | €0.56358 | €281.79 |
| 750 | €0.54235 | €406.76 |
| 1,250 | €0.51721 | €646.51 |
| 1,750 | €0.50687 | €887.02 |
| 2,500 | €0.45715 | €1,142.88 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.81780 |