



UPJ1K4R7MDD1TD | |
|---|---|
DigiKey Part Number | 493-5101-1-ND - Cut Tape (CT) 493-5101-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K4R7MDD1TD |
Description | CAP ALUM 4.7UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K4R7MDD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 26 mA @ 120 Hz | |
Ripple Current @ High Frequency | 53 mA @ 10 kHz | |
Impedance | 4.2 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22900 | €2.29 |
| 50 | €0.16840 | €8.42 |
| 100 | €0.14910 | €14.91 |
| 500 | €0.11574 | €57.87 |
| 1,000 | €0.10521 | €105.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.08934 | €178.68 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45140 |