



UPA1V271MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA1V271MPD1TACT-ND - Cut Tape (CT) UPA1V271MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V271MPD1TA |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V271MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 559 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.51100 | €5.11 |
| 50 | €0.38640 | €19.32 |
| 100 | €0.34680 | €34.68 |
| 500 | €0.27890 | €139.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.25748 | €257.48 |
| 2,000 | €0.23967 | €479.34 |
| 3,000 | €0.23068 | €692.04 |
| 5,000 | €0.22066 | €1,103.30 |
| 7,000 | €0.21478 | €1,503.46 |
| 10,000 | €0.20909 | €2,090.90 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.98820 |