



UPA0J103MHD6TN | |
|---|---|
DigiKey Part Number | 493-4846-1-ND - Cut Tape (CT) 493-4846-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J103MHD6TN |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J103MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.423 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.85 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.70300 | €17.03 |
| 50 | €1.35040 | €67.52 |
| 100 | €1.23900 | €123.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.12000 | €280.00 |
| 500 | €1.04746 | €523.73 |
| 750 | €1.01085 | €758.14 |
| 1,250 | €0.97006 | €1,212.58 |
| 1,750 | €0.94609 | €1,655.66 |
| 2,500 | €0.92293 | €2,307.33 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.12320 |