



UKL1E101MPD1TD | |
|---|---|
DigiKey Part Number | 493-10488-1-ND - Cut Tape (CT) 493-10488-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E101MPD1TD |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.33300 | €3.33 |
| 50 | €0.24820 | €12.41 |
| 100 | €0.22120 | €22.12 |
| 500 | €0.17450 | €87.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.15977 | €159.77 |
| 2,000 | €0.14753 | €295.06 |
| 3,000 | €0.14134 | €424.02 |
| 5,000 | €0.13445 | €672.25 |
| 7,000 | €0.13040 | €912.80 |
| 10,000 | €0.12648 | €1,264.80 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64660 |