



UKL1C151KPDANATA | |
|---|---|
DigiKey Part Number | 493-UKL1C151KPDANATACT-ND - Cut Tape (CT) UKL1C151KPDANTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C151KPDANATA |
Description | CAP ALUM 150UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C151KPDANATA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.38800 | €3.88 |
| 50 | €0.29060 | €14.53 |
| 100 | €0.25960 | €25.96 |
| 500 | €0.20614 | €103.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.18928 | €189.28 |
| 2,000 | €0.17527 | €350.54 |
| 3,000 | €0.16819 | €504.57 |
| 5,000 | €0.16031 | €801.55 |
| 7,000 | €0.15567 | €1,089.69 |
| 10,000 | €0.15119 | €1,511.90 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.75640 |