



UKL0J472KHD | |
|---|---|
DigiKey Part Number | 493-16834-ND |
Manufacturer | |
Manufacturer Product Number | UKL0J472KHD |
Description | CAP ALUM 4700UF 10% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL0J472KHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.725 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.36000 | €2.36 |
| 10 | €1.44600 | €14.46 |
| 50 | €1.22440 | €61.22 |
| 300 | €0.99487 | €298.46 |
| 600 | €0.93843 | €563.06 |
| 1,200 | €0.88498 | €1,061.98 |
| 2,700 | €0.83386 | €2,251.42 |
| 5,100 | €0.80085 | €4,084.33 |
| Unit Price without VAT: | €2.36000 |
|---|---|
| Unit Price with VAT: | €2.87920 |