



UHV1A102MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHV1A102MPD6TDCT-ND - Cut Tape (CT) UHV1A102MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A102MPD6TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A102MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 798 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.38600 | €3.86 |
| 50 | €0.28880 | €14.44 |
| 100 | €0.25810 | €25.81 |
| 500 | €0.20490 | €102.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.18814 | €188.14 |
| 2,000 | €0.17419 | €348.38 |
| 3,000 | €0.16715 | €501.45 |
| 5,000 | €0.15930 | €796.50 |
| 7,000 | €0.15469 | €1,082.83 |
| 10,000 | €0.15023 | €1,502.30 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.75640 |