120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1H121MPD1TD

DigiKey Part Number
493-UHD1H121MPD1TDCT-ND - Cut Tape (CT)
UHD1H121MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1H121MPD1TD
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1H121MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
665 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
950 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
61 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1H121MPD1TANichicon1,354493-UHE1H121MPD1TACT-ND€0.48000Upgrade
UHD1H121MPDNichicon2,193493-16781-ND€0.57000Parametric Equivalent
UHD1H121MPD1TANichicon1,800493-UHD1H121MPD1TACT-ND€0.75000Parametric Equivalent
UPW1H121MPD1TDNichicon995493-11699-1-ND€0.48000Parametric Equivalent
127KXM050MCORNELL DUBILIER KNOWLES01572-1676-ND€0.65000Parametric Equivalent
In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.33100€3.31
50€0.24680€12.34
100€0.22000€22.00
500€0.17356€86.78
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000€0.15894€158.94
2,000€0.14678€293.56
3,000€0.14064€421.92
5,000€0.13379€668.95
7,000€0.12976€908.32
10,000€0.12587€1,258.70
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.65880