39 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCH1J390MCL1GS

DigiKey Part Number
PCH1J390MCL1GTR-ND - Tape & Reel (TR)
493-PCH1J390MCL1GSCT-ND - Cut Tape (CT)
493-PCH1J390MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCH1J390MCL1GS
Description
CAP ALUM POLY 39UF 20% 63V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.06000€2.06
10€1.41000€14.10
50€1.15180€57.59
100€1.07200€107.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.93710€468.55
1,000€0.89533€895.33
1,500€0.87440€1,311.60
2,500€0.85121€2,128.03
3,500€0.83764€2,931.74
5,000€0.82459€4,122.95
6,000€0.81841€4,910.46
Manufacturers Standard Package
Unit Price without VAT:€2.06000
Unit Price with VAT:€2.51320