



LLS1E223MELB | |
|---|---|
DigiKey Part Number | 493-7260-ND |
Manufacturer | |
Manufacturer Product Number | LLS1E223MELB |
Description | CAP ALUM 22000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1E223MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.33 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.1295 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.84000 | €4.84 |
| 10 | €3.30900 | €33.09 |
| 50 | €2.73120 | €136.56 |
| 200 | €2.37625 | €475.25 |
| 600 | €2.17492 | €1,304.95 |
| 1,000 | €2.09972 | €2,099.72 |
| 2,600 | €2.01392 | €5,236.19 |
| Unit Price without VAT: | €4.84000 |
|---|---|
| Unit Price with VAT: | €5.90480 |