



LGZ2W151MELB40 | |
|---|---|
DigiKey Part Number | LGZ2W151MELB40-ND |
Manufacturer | |
Manufacturer Product Number | LGZ2W151MELB40 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 790 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1297 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.67000 | €8.67 |
| 10 | €5.93000 | €59.30 |
| 50 | €5.19960 | €259.98 |
| 100 | €4.87970 | €487.97 |
| 500 | €4.33068 | €2,165.34 |
| 1,000 | €4.20365 | €4,203.65 |
| Unit Price without VAT: | €8.67000 |
|---|---|
| Unit Price with VAT: | €10.57740 |