Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGY1V562MELZ35 | |
|---|---|
DigiKey Part Number | 493-8629-ND |
Manufacturer | |
Manufacturer Product Number | LGY1V562MELZ35 |
Description | CAP ALUM 5600UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1V562MELZ35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.33000 | €3.33 |
| 10 | €2.26000 | €22.60 |
| 50 | €1.90360 | €95.18 |
| 250 | €1.53112 | €382.78 |
| 500 | €1.43394 | €716.97 |
| 1,000 | €1.35816 | €1,358.16 |
| 2,500 | €1.30372 | €3,259.30 |
| Unit Price without VAT: | €3.33000 |
|---|---|
| Unit Price with VAT: | €4.06260 |









