



Category | Lifetime @ Temp. 2000 Hrs @ 60°C |
Manufacturer Nichicon | Termination Screw Terminals |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Radial, Can - Screw Terminals |
Part Status Obsolete | Lead Spacing 1.126" (28.60mm) |
Capacitance 4000 F | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 60°C |
ESR (Equivalent Series Resistance) 2.2mOhm |