
745689-K030 | |
|---|---|
DigiKey Part Number | 2770-745689-K030-ND |
Manufacturer | |
Manufacturer Product Number | 745689-K030 |
Description | K-TYPE THERMOCOUPLE EXT. WIRE (- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | - | |
Tip Type | - | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | Fiberglass | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €192.41000 | €192.41 |
| Unit Price without VAT: | €192.41000 |
|---|---|
| Unit Price with VAT: | €234.74020 |
