
NC1M120C75HTNG | |
|---|---|
DigiKey Part Number | 3372-NC1M120C75HTNG-ND |
Manufacturer | NovuSem |
Manufacturer Product Number | NC1M120C75HTNG |
Description | SiC MOSFET N 1200V 75mohm 47A 4 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 47A (Tc) 288W (Ta) Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 75mOhm @ 20A, 20V |
Mfr | Vgs(th) (Max) @ Id 2.8V @ 5mA |
Series | Vgs (Max) +20V, -5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 288W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-247-4L |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 20V |