
TL431MFDT,215 | |
|---|---|
DigiKey Part Number | 2156-TL431MFDT,215-954-ND |
Manufacturer | |
Manufacturer Product Number | TL431MFDT,215 |
Description | NEXPERIA TL431 - ADJUSTABLE PREC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 100 mA TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Bulk: | 2001088 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,243 | €0.20654 | €256.73 |
| Unit Price without VAT: | €0.20654 |
|---|---|
| Unit Price with VAT: | €0.25198 |