
PZU84-B43R | |
|---|---|
DigiKey Part Number | 1727-PZU84-B43RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-B43R |
Description | DIODE ZENER 43V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 43 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 375 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.02863 | €85.89 |
| 6,000 | €0.02549 | €152.94 |
| 9,000 | €0.02389 | €215.01 |
| 15,000 | €0.02209 | €331.35 |
| 21,000 | €0.02102 | €441.42 |
| 30,000 | €0.01998 | €599.40 |
| 75,000 | €0.01769 | €1,326.75 |
| 150,000 | €0.01628 | €2,442.00 |
| 300,000 | €0.01509 | €4,527.00 |
| Unit Price without VAT: | €0.02863 |
|---|---|
| Unit Price with VAT: | €0.03493 |