
PUMH17F | |
|---|---|
DigiKey Part Number | 1727-PUMH17FTR-ND - Tape & Reel (TR) 1727-PUMH17FCT-ND - Cut Tape (CT) 1727-PUMH17FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMH17F |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMH17F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12500 | €1.25 |
| 100 | €0.07750 | €7.75 |
| 500 | €0.05674 | €28.37 |
| 1,000 | €0.05003 | €50.03 |
| 2,000 | €0.04436 | €88.72 |
| 5,000 | €0.03821 | €191.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02737 | €273.70 |
| 20,000 | €0.02472 | €494.40 |
| 30,000 | €0.02337 | €701.10 |
| 50,000 | €0.02185 | €1,092.50 |
| 70,000 | €0.02095 | €1,466.50 |
| 100,000 | €0.02007 | €2,007.00 |
| 250,000 | €0.01815 | €4,537.50 |
| 500,000 | €0.01721 | €8,605.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |