
PUMB15,115 | |
|---|---|
DigiKey Part Number | 1727-PUMB15,115TR-ND - Tape & Reel (TR) 1727-PUMB15,115CT-ND - Cut Tape (CT) 1727-PUMB15,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMB15,115 |
Description | TRANS PREBIAS 2PNP 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13300 | €1.33 |
| 100 | €0.08210 | €8.21 |
| 500 | €0.06014 | €30.07 |
| 1,000 | €0.05303 | €53.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.03520 | €105.60 |
| 6,000 | €0.03142 | €188.52 |
| 9,000 | €0.02948 | €265.32 |
| 15,000 | €0.02731 | €409.65 |
| 21,000 | €0.02602 | €546.42 |
| 30,000 | €0.02477 | €743.10 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |