N-Channel 40 V 120A (Tc) 115W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 120A (Tc) 115W (Tc) Surface Mount LFPAK56, Power-SO8
Are Nexperia MOSFETs ESD protected

PSMN3R2-40YLBX

DigiKey Part Number
1727-PSMN3R2-40YLBXTR-ND - Tape & Reel (TR)
1727-PSMN3R2-40YLBXCT-ND - Cut Tape (CT)
1727-PSMN3R2-40YLBXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN3R2-40YLBX
Description
PSMN3R2-40YLB/SOT669/LFPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 115W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.05V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4211 pF @ 20 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.34000€1.34
10€0.84500€8.45
100€0.56150€56.15
500€0.43974€219.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500€0.38055€570.83
3,000€0.35074€1,052.22
4,500€0.33555€1,509.98
7,500€0.31849€2,388.68
10,500€0.30839€3,238.09
15,000€0.29857€4,478.55
Manufacturers Standard Package
Unit Price without VAT:€1.34000
Unit Price with VAT:€1.63480