


PSMN2R8-40YSBX | |
|---|---|
DigiKey Part Number | 1727-PSMN2R8-40YSBXTR-ND - Tape & Reel (TR) 1727-PSMN2R8-40YSBXCT-ND - Cut Tape (CT) 1727-PSMN2R8-40YSBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R8-40YSBX |
Description | PSMN2R8-40YSB/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4563 pF @ 20 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €0.81500 | €8.15 |
| 100 | €0.54240 | €54.24 |
| 500 | €0.42524 | €212.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.36835 | €552.52 |
| 3,000 | €0.33970 | €1,019.10 |
| 4,500 | €0.32511 | €1,463.00 |
| 7,500 | €0.30871 | €2,315.32 |
| 10,500 | €0.30336 | €3,185.28 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.57380 |