


PSMN2R2-40YSBX | |
|---|---|
DigiKey Part Number | 1727-PSMN2R2-40YSBXTR-ND - Tape & Reel (TR) 1727-PSMN2R2-40YSBXCT-ND - Cut Tape (CT) 1727-PSMN2R2-40YSBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R2-40YSBX |
Description | PSMN2R2-40YSB/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 166W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5173 pF @ 20 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €0.97600 | €9.76 |
| 100 | €0.65510 | €65.51 |
| 500 | €0.51760 | €258.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.45083 | €676.25 |
| 3,000 | €0.41722 | €1,251.66 |
| 4,500 | €0.40010 | €1,800.45 |
| 7,500 | €0.38598 | €2,894.85 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.86660 |