
PMPB07R3ENX | |
|---|---|
DigiKey Part Number | 1727-PMPB07R3ENXTR-ND - Tape & Reel (TR) 1727-PMPB07R3ENXCT-ND - Cut Tape (CT) 1727-PMPB07R3ENXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB07R3ENX |
Description | PMPB07R3EN/SOT1220-2/DFN2020M- |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 1.9W (Ta), 12.5W (Tc) Surface Mount DFN2020M-6 |
EDA/CAD Models | PMPB07R3ENX Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 914 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.9W (Ta), 12.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020M-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.6mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD13202Q2 | Texas Instruments | 2,143 | 296-38911-1-ND | €0.59000 | Similar |
| CSD17318Q2 | Texas Instruments | 7,677 | 296-49599-1-ND | €0.56000 | Similar |
| CSD17571Q2 | Texas Instruments | 6,854 | 296-37193-1-ND | €0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.47400 | €4.74 |
| 100 | €0.30720 | €30.72 |
| 500 | €0.23510 | €117.55 |
| 1,000 | €0.21184 | €211.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.44400 | €4.44 |
| 100 | €0.28710 | €28.71 |
| 500 | €0.21972 | €109.86 |
| 1,000 | €0.19798 | €197.98 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.86620 |

