
PMMT491A,235 | |
|---|---|
DigiKey Part Number | 1727-5847-2-ND - Tape & Reel (TR) 1727-5847-1-ND - Cut Tape (CT) 1727-5847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMMT491A,235 |
Description | TRANS NPN 40V 1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMMT491A,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4140T,235 | Nexperia USA Inc. | 5,335 | 1727-5743-1-ND | €0.39000 | Direct |
| FMMT491ATA | Diodes Incorporated | 2,337 | FMMT491ACT-ND | €0.44000 | Direct |
| ZXTN2040FTA | Diodes Incorporated | 6,196 | ZXTN2040FCT-ND | €0.52000 | Direct |
| BC817-16-7-F | Diodes Incorporated | 1,683 | BC817-16FDICT-ND | €0.20000 | Similar |
| BC817-16LT3G | onsemi | 30,353 | BC817-16LT3GOSCT-ND | €0.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17600 | €1.76 |
| 100 | €0.11020 | €11.02 |
| 500 | €0.08150 | €40.75 |
| 1,000 | €0.07220 | €72.20 |
| 2,000 | €0.06435 | €128.70 |
| 5,000 | €0.05583 | €279.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.05055 | €505.50 |
| 20,000 | €0.04611 | €922.20 |
| 30,000 | €0.04385 | €1,315.50 |
| 50,000 | €0.04131 | €2,065.50 |
| 70,000 | €0.03980 | €2,786.00 |
| 100,000 | €0.03834 | €3,834.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35380 |