


PMEG4030CEP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4030CEP-QXTR-ND - Tape & Reel (TR) 1727-PMEG4030CEP-QXCT-ND - Cut Tape (CT) 1727-PMEG4030CEP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4030CEP-QX |
Description | PMEG4030CEP-Q/SOD128/FLATPOWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8.9 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29900 | €2.99 |
| 100 | €0.19040 | €19.04 |
| 500 | €0.14342 | €71.71 |
| 1,000 | €0.12828 | €128.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.10902 | €327.06 |
| 6,000 | €0.09930 | €595.80 |
| 9,000 | €0.09435 | €849.15 |
| 15,000 | €0.08879 | €1,331.85 |
| 21,000 | €0.08549 | €1,795.29 |
| 30,000 | €0.08229 | €2,468.70 |
| 75,000 | €0.07724 | €5,793.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58560 |