Similar

PBHV9115Z,115 | |
|---|---|
DigiKey Part Number | 1727-5684-2-ND - Tape & Reel (TR) 1727-5684-1-ND - Cut Tape (CT) 1727-5684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9115Z,115 |
Description | TRANS PNP 150V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1 A 115MHz 1.4 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Power - Max 1.4 W |
Mfr | Frequency - Transition 115MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 300mV @ 100mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS1C200MZ4T1G | onsemi | 835 | NSS1C200MZ4T1GOSCT-ND | €0.64000 | Similar |
