


PBHV8540X-QX | |
|---|---|
DigiKey Part Number | 1727-PBHV8540X-QXTR-ND - Tape & Reel (TR) 1727-PBHV8540X-QXCT-ND - Cut Tape (CT) 1727-PBHV8540X-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8540X-QX |
Description | TRANS NPN 400V 0.5A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 30MHz 520 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 520 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 30MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 250mV @ 60mA, 300mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBHV8540X,115 | Nexperia USA Inc. | 757 | 1727-2368-1-ND | €0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.40900 | €4.09 |
| 100 | €0.26370 | €26.37 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.80520 |