Parametric Equivalent

NCA9548ABYHP | |
|---|---|
DigiKey Part Number | 1727-NCA9548ABYHPTR-ND - Tape & Reel (TR) 1727-NCA9548ABYHPCT-ND - Cut Tape (CT) 1727-NCA9548ABYHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9548ABYHP |
Description | NCA9548ABY/SOT8041/HWQFN24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:8 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCA9548ABYHP Models |
Category | Current - Output High, Low -, 9mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Bus Switch | Mounting Type Surface Mount |
Circuit 2 x 1:8 | Package / Case 24-WFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 24-HWQFN (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCA9548ABY-Q100HP | Nexperia USA Inc. | 0 | 1727-NCA9548ABY-Q100HPCT-ND | €1.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.72200 | €7.22 |
| 25 | €0.65280 | €16.32 |
| 100 | €0.57660 | €57.66 |
| 250 | €0.54028 | €135.07 |
| 500 | €0.51838 | €259.19 |
| 1,000 | €0.50714 | €507.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.47806 | €1,434.18 |
| 6,000 | €0.46716 | €2,802.96 |
| 9,000 | €0.46170 | €4,155.30 |
| 15,000 | €0.45565 | €6,834.75 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.22000 |
