
BZX884-B36,315 | |
|---|---|
DigiKey Part Number | 1727-5629-2-ND - Tape & Reel (TR) 1727-5629-1-ND - Cut Tape (CT) 1727-5629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B36,315 |
Description | DIODE ZENER 36V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12700 | €1.27 |
| 100 | €0.07900 | €7.90 |
| 500 | €0.05780 | €28.90 |
| 1,000 | €0.05091 | €50.91 |
| 2,000 | €0.04511 | €90.22 |
| 5,000 | €0.03880 | €194.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.03490 | €349.00 |
| 20,000 | €0.03161 | €632.20 |
| 30,000 | €0.02993 | €897.90 |
| 50,000 | €0.02805 | €1,402.50 |
| 70,000 | €0.02693 | €1,885.10 |
| 100,000 | €0.02584 | €2,584.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |