
BZX84-C47,235 | |
|---|---|
DigiKey Part Number | 1727-8511-2-ND - Tape & Reel (TR) 1727-8511-1-ND - Cut Tape (CT) 1727-8511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C47,235 |
Description | DIODE ZENER 47V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 47 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C47,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07600 | €0.76 |
| 100 | €0.04630 | €4.63 |
| 500 | €0.03352 | €16.76 |
| 1,000 | €0.02936 | €29.36 |
| 2,000 | €0.02583 | €51.66 |
| 5,000 | €0.02200 | €110.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01633 | €163.30 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |