Direct
Similar
Similar
Similar

BZX84-B9V1-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B9V1-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B9V1-QR |
Description | DIODE ZENER 9.1V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.02796 | €83.88 |
| 6,000 | €0.02489 | €149.34 |
| 9,000 | €0.02332 | €209.88 |
| 15,000 | €0.02155 | €323.25 |
| 21,000 | €0.02050 | €430.50 |
| 30,000 | €0.01948 | €584.40 |
| 75,000 | €0.01725 | €1,293.75 |
| 150,000 | €0.01586 | €2,379.00 |
| 300,000 | €0.01470 | €4,410.00 |
| Unit Price without VAT: | €0.02796 |
|---|---|
| Unit Price with VAT: | €0.03411 |


