
BZX79-C47,133 | |
|---|---|
DigiKey Part Number | 1727-6147-1-ND - Cut Tape (CT) 1727-6147-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C47,133 |
Description | DIODE ZENER 47V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C47,133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 700 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07100 | €0.71 |
| 100 | €0.04340 | €4.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01829 | €182.90 |
| 20,000 | €0.01641 | €328.20 |
| 30,000 | €0.01545 | €463.50 |
| 50,000 | €0.01436 | €718.00 |
| 70,000 | €0.01372 | €960.40 |
| 100,000 | €0.01310 | €1,310.00 |
| 250,000 | €0.01173 | €2,932.50 |
| 500,000 | €0.01088 | €5,440.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |