
BZX79-C13,113 | |
|---|---|
DigiKey Part Number | 1727-6240-2-ND - Tape & Reel (TR) 1727-6240-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C13,113 |
Description | DIODE ZENER 13V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C13,113 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N759A-1 | Microchip Technology | 450 | 1N759A-1-ND | €1.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07700 | €0.77 |
| 100 | €0.04730 | €4.73 |
| 500 | €0.03426 | €17.13 |
| 1,000 | €0.02998 | €29.98 |
| 2,000 | €0.02637 | €52.74 |
| 5,000 | €0.02244 | €112.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.02000 | €200.00 |
| 20,000 | €0.01795 | €359.00 |
| 30,000 | €0.01690 | €507.00 |
| 50,000 | €0.01572 | €786.00 |
| 70,000 | €0.01502 | €1,051.40 |
| 100,000 | €0.01434 | €1,434.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |