BZX38450-C6V2F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 298
Unit Price: €0.17000
Datasheet
Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-C6V2F

DigiKey Part Number
1727-BZX38450-C6V2FTR-ND - Tape & Reel (TR)
1727-BZX38450-C6V2FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX38450-C6V2F
Description
DIODE ZENER 6.2V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000€0.02144€857.60
Unit Price without VAT:€0.02144
Unit Price with VAT:€0.02616