Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX38450-B3V3-QX | |
|---|---|
DigiKey Part Number | 1727-BZX38450-B3V3-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B3V3-QX |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.03669 | €110.07 |
| 6,000 | €0.03280 | €196.80 |
| 9,000 | €0.03081 | €277.29 |
| 15,000 | €0.02858 | €428.70 |
| 21,000 | €0.02726 | €572.46 |
| 30,000 | €0.02597 | €779.10 |
| 75,000 | €0.02314 | €1,735.50 |
| 150,000 | €0.02139 | €3,208.50 |
| 300,000 | €0.01992 | €5,976.00 |
| Unit Price without VAT: | €0.03669 |
|---|---|
| Unit Price with VAT: | €0.04476 |
