
BZT52H-C62,115 | |
|---|---|
DigiKey Part Number | 1727-3618-2-ND - Tape & Reel (TR) 1727-3618-1-ND - Cut Tape (CT) 1727-3618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C62,115 |
Description | DIODE ZENER 62V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 62 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 140 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13400 | €1.34 |
| 100 | €0.08330 | €8.33 |
| 500 | €0.06104 | €30.52 |
| 1,000 | €0.05381 | €53.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.02595 | €77.85 |
| 6,000 | €0.02304 | €138.24 |
| 9,000 | €0.02156 | €194.04 |
| 15,000 | €0.01988 | €298.20 |
| 21,000 | €0.01889 | €396.69 |
| 30,000 | €0.01793 | €537.90 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |