
BZT52H-B47,115 | |
|---|---|
DigiKey Part Number | 1727-1609-2-ND - Tape & Reel (TR) 1727-1609-1-ND - Cut Tape (CT) 1727-1609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B47,115 |
Description | DIODE ZENER 47V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 47 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10500 | €1.05 |
| 100 | €0.06490 | €6.49 |
| 500 | €0.04724 | €23.62 |
| 1,000 | €0.04151 | €41.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.03200 | €96.00 |
| 6,000 | €0.02851 | €171.06 |
| 9,000 | €0.02672 | €240.48 |
| 15,000 | €0.02471 | €370.65 |
| 21,000 | €0.02353 | €494.13 |
| 30,000 | €0.02237 | €671.10 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20740 |
